Schneider Electric White ABS New Unica Control Station Enclosure - 4 Hole
- RS Stock No.:
- 276-2216
- Mfr. Part No.:
- NU824418
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$50.72
(exc. GST)
$55.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.72 |
*price indicative
- RS Stock No.:
- 276-2216
- Mfr. Part No.:
- NU824418
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | New Unica | |
| Number of Cutouts | 4 | |
| Enclosure Colour | White | |
| Enclosure Material | ABS | |
| Length | 300mm | |
| Width | 300mm | |
| Depth | 50mm | |
| Standards/Approvals | EU RoHS Directive | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series New Unica | ||
Number of Cutouts 4 | ||
Enclosure Colour White | ||
Enclosure Material ABS | ||
Length 300mm | ||
Width 300mm | ||
Depth 50mm | ||
Standards/Approvals EU RoHS Directive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric 4x4 module mounting box is fixed using screws.
Material ABS
IK degree of protection IK04
Related links
- Schneider Electric White ABS Unica Control Station Enclosure - 4 Hole
- Schneider Electric White ABS Unica Control Station Enclosure - 8 Hole
- Schneider Electric White ABS Unica Control Station Enclosure - 10 Hole
- Schneider Electric Green ABS Unica Control Station Enclosure - 4 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 4 Hole
- Schneider Electric White Plastic PrismaSeT S Control Station Enclosure - 4 Hole
- Schneider Electric Green ABS Unica Control Station Enclosure - 8 Hole
- Schneider Electric Green ABS Unica Control Station Enclosure - 10 Hole
