Schneider Electric White Plastic LVSX Enclosure - 5 Hole
- RS Stock No.:
- 276-1701
- Mfr. Part No.:
- LVSXT524
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,189.19
(exc. GST)
$1,308.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,189.19 |
*price indicative
- RS Stock No.:
- 276-1701
- Mfr. Part No.:
- LVSXT524
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Series | LVSX | |
| Number of Cutouts | 5 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| IP Rating | IP40, IP30 | |
| Length | 900mm | |
| Width | 550mm | |
| Depth | 148mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC 60670-1, IEC 61439-3, IEC 60670-24, IEC 61439-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Series LVSX | ||
Number of Cutouts 5 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
IP Rating IP40, IP30 | ||
Length 900mm | ||
Width 550mm | ||
Depth 148mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC 60670-1, IEC 61439-3, IEC 60670-24, IEC 61439-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric PrismaSeT XS enclosure is a surface mounted distribution enclosure. This metal and plastic enclosure is composed of 5 rows of 24 modules of 18mm. It can accommodate all types of modular switchgear. This enclosure is dedicated to indoor installation. The IP degree of protection is IP40 with door and IP30 without door. An optional door can be installed over the cover. The colour of the enclosure and the front face is white.
Electrical insulation class II
Operating ambient temperature -25 to 60 °C
- RS Stock No. 2761682
- Mfr. Part No. LVSXG524
Each
$1,964.55
- RS Stock No. 2761700
- Mfr. Part No. LVSXT424
Each
$1,019.43
RS Better World
- RS Stock No. 2761650
- Mfr. Part No. LVSST524
Each
$1,432.10
- RS Stock No. 2761687
- Mfr. Part No. LVSXS213
Each
$311.79
Related links
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 5 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 2 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 1 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 3 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 6 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 4 Hole
- Schneider Electric White Plastic PrismaSeT S Control Station Enclosure - 5 Hole
- Schneider Electric White Plastic PrismaSeT S Control Station Enclosure - 4 Hole












