Schneider Electric White Plastic LVSX Enclosure - 3 Hole

Subtotal (1 unit)*

$446.06

(exc. GST)

$490.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$446.06

*price indicative

RS Stock No.:
276-1696
Mfr. Part No.:
LVSXT318
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

LVSX

Product Type

Enclosure

Number of Cutouts

3

Enclosure Colour

White

Enclosure Material

Plastic

IP Rating

IP40, IP30

Length

600mm

Width

426mm

Depth

125mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-25°C

Standards/Approvals

IEC 60670-1, IEC 60670-24, IEC 61439-3, IEC 61439-1

RoHS Status: Exempt

COO (Country of Origin):
IT
The Schneider Electric Modular enclosure in a surface mounted configuration, offers a practical solution for organizing electrical components. With 3 horizontal rows, each containing 18 modules, the enclosure provides a total of 54 modules. It includes 1 earth, 1 neutral, and 1 phase terminal block without a door. The module arrangement features 18 mm modules per row, totalling 108 with 9 mm pitches. The electrical insulation class is Class II, ensuring a high level of safety.

Mercury free

RoHS compliant

Toxic heavy metal free

IK08 and IK09 degree of protection

IP30 and IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy