Schneider Electric White Plastic LVSX Enclosure - 1 Hole
- RS Stock No.:
- 276-1693
- Mfr. Part No.:
- LVSXT124
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$660.75
(exc. GST)
$726.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.75 |
*price indicative
- RS Stock No.:
- 276-1693
- Mfr. Part No.:
- LVSXT124
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | LVSX | |
| Product Type | Enclosure | |
| Number of Cutouts | 1 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| IP Rating | IP40, IP30 | |
| Length | 300mm | |
| Width | 550mm | |
| Depth | 148mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC 61439-3, IEC 60670-1, IEC 61439-1, IEC 60670-24 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LVSX | ||
Product Type Enclosure | ||
Number of Cutouts 1 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
IP Rating IP40, IP30 | ||
Length 300mm | ||
Width 550mm | ||
Depth 148mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC 61439-3, IEC 60670-1, IEC 61439-1, IEC 60670-24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Modular enclosure configured for surface mounting, offers a straightforward solution for organizing electrical components. With a single horizontal row containing 24 modules, the enclosure accommodates a total of 24 modules. It includes a dedicated earth terminal block and does not have a door. The module arrangement features 24 modules per row, totalling 48 with 9 mm pitches. The electrical insulation class is Class II, indicating a high level of safety.
Mercury free
RoHS compliant
Toxic heavy metal free
IK08 and IK09 degree of protection
IP30 and IP40 degree of protection
Related links
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 1 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 2 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 5 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 3 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 6 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 4 Hole
- Schneider Electric White Plastic XACB Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric White Plastic PrismaSeT S Control Station Enclosure - 4 Hole
