Schneider Electric White Plastic Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 340-986
- Mfr. Part No.:
- ZB2BY4982
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$5.48
(exc. GST)
$6.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.48 | - |
| 10 - 24 | $5.03 | 8% |
| 25 + | $4.54 | 17% |
*price indicative
- RS Stock No.:
- 340-986
- Mfr. Part No.:
- ZB2BY4982
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| Length | 40mm | |
| Width | 30mm | |
| Standards/Approvals | NF E 52-124 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
Length 40mm | ||
Width 30mm | ||
Standards/Approvals NF E 52-124 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Marked legend 30 x 40 mm in white, designed for Klaxon, complies with NF E 52-124 standards. It provides clear identification and is suitable for industrial use.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Yellow Plastic Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 1 Hole
- Siemens Black, Yellow Plastic 3SU Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Yellow Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Black, Grey Plastic 3SU1 Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow, Grey Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter
