Schneider Electric White Plastic LVSX Enclosure - 2 Hole
- RS Stock No.:
- 276-1679
- Mfr. Part No.:
- LVSXG224
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,247.89
(exc. GST)
$1,372.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,247.89 |
*price indicative
- RS Stock No.:
- 276-1679
- Mfr. Part No.:
- LVSXG224
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| Series | LVSX | |
| Number of Cutouts | 2 | |
| Enclosure Colour | White | |
| Enclosure Material | Plastic | |
| IP Rating | IP40 | |
| Length | 510mm | |
| Width | 648mm | |
| Depth | 129mm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | IEC 60670-1, IEC 61439-3, IEC 60670-24, IEC 61439-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
Series LVSX | ||
Number of Cutouts 2 | ||
Enclosure Colour White | ||
Enclosure Material Plastic | ||
IP Rating IP40 | ||
Length 510mm | ||
Width 648mm | ||
Depth 129mm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals IEC 60670-1, IEC 61439-3, IEC 60670-24, IEC 61439-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric flush mounting modular enclosure features a single earth terminal block.
Toxic heavy metal free
Type of rail symmetrical DIN
Related links
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 2 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 5 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 1 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 3 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 6 Hole
- Schneider Electric White Plastic PrismaSeT XS Control Station Enclosure - 4 Hole
- Schneider Electric White Plastic PrismaSeT S Control Station Enclosure - 4 Hole
- Schneider Electric White Plastic PrismaSeT S Control Station Enclosure - 6 Hole
