Legrand Grey Plastic 0242 Empty Control Station - 1 Hole 22.5 mm Diameter

Subtotal (1 unit)*

$60.91

(exc. GST)

$67.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.91

*price indicative

RS Stock No.:
266-0290
Mfr. Part No.:
024200
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Series

0242

Product Type

Empty Control Station

Cutout Diameter

22.5mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Plastic

IP Rating

IP66

Standards/Approvals

No

For Use With

3 Electrical Blocks Per Hole

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The Legrand empty button box osmose is box for control and signalling auxiliary, Or to be equipped with blocks specific to button boxes. They are made up of heads: impulse buttons, double buttons, latching buttons, rotary knobs with lever, lever, key, indicator lights, punches.

Plastic housing material

IP67 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy