Legrand Grey Plastic 0242 Empty Control Station - 2 Hole 22.5 mm Diameter

Subtotal (1 unit)*

$78.26

(exc. GST)

$86.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.26

*price indicative

RS Stock No.:
266-0291
Mfr. Part No.:
0 242 02
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Empty Control Station

Series

0242

Cutout Diameter

22.5mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Legrand osmoz empty button box push-button has 2 holes.

Gray

IP66, IK07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy