EAO Grey, Yellow Plastic 84 Push Button Enclosure - 1 Hole 22.5 mm Diameter
- RS Stock No.:
- 200-4239
- Distrelec Article No.:
- 301-65-347
- Mfr. Part No.:
- 84-910
- Brand:
- EAO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$37.00
(exc. GST)
$40.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $37.00 | - |
| 15 - 49 | $36.28 | 1% |
| 50 - 99 | $34.94 | 5% |
| 100 + | $33.31 | 9% |
*price indicative
- RS Stock No.:
- 200-4239
- Distrelec Article No.:
- 301-65-347
- Mfr. Part No.:
- 84-910
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Enclosure | |
| Series | 84 | |
| Cutout Diameter | 22.5mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Grey, Yellow | |
| Enclosure Material | Plastic | |
| Length | 65mm | |
| Width | 65mm | |
| Depth | 57mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Enclosure | ||
Series 84 | ||
Cutout Diameter 22.5mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Grey, Yellow | ||
Enclosure Material Plastic | ||
Length 65mm | ||
Width 65mm | ||
Depth 57mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO emergency stop enclosure has plastic material and dimensions of 65 x65 x 57mm.
IP protection: IP66 rated
RS Better World
- RS Stock No. 1932707
- Mfr. Part No. 3SU1803-3AA00-0AA1
Each
$796.19
- RS Stock No. 8170911
- Mfr. Part No. 9001KYSS4
Each
$803.57
- RS Stock No. 2504278
- Mfr. Part No. 1SFA170836R3001
Each
$170.93
- RS Stock No. 2255899
- Mfr. Part No. 1SFA619811R2001
Each
$122.74
Related links
- Eaton Grey, Yellow Plastic M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 1 Hole 22.5 mm Diameter
- RS PRO Yellow Die Cast Aluminium Push Button Enclosure - 1 Hole 22.5 mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 2 Hole 22.5 mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 3 Hole 22.5 mm Diameter
- RS PRO Grey Plastic Push Button Enclosure - 4 Hole 22.5 mm Diameter
- Lovato Yellow Plastic LPZM Empty Control Station - 2 Hole 22.5 mm Diameter
- ABB Grey Plastic CEP1 Control Station Enclosure - 1 Hole 22.5 mm Diameter












