ABB Grey Aluminium Modular Metal Push Button Enclosure -
- RS Stock No.:
- 250-4288
- Mfr. Part No.:
- 1SFA170847R2000
- Brand:
- ABB
Subtotal (1 unit)*
$159.16
(exc. GST)
$175.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.16 |
*price indicative
- RS Stock No.:
- 250-4288
- Mfr. Part No.:
- 1SFA170847R2000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | Modular Metal | |
| Product Type | Push Button Enclosure | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| Width | 87mm | |
| Depth | 75mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series Modular Metal | ||
Product Type Push Button Enclosure | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
Width 87mm | ||
Depth 75mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ABB enclosure without hole is suitable for 3 holes and used for pilot devices. It is made of aluminium and has 195 x 87 x 100 mm dimensions. This enclosure has IP66 degree protection.
With conduit entry
Grey colour body
- RS Stock No. 2504282
- Mfr. Part No. 1SFA170840R4000
Each
$167.69
- RS Stock No. 2504279
- Mfr. Part No. 1SFA170837R4000
Each
$169.61
- RS Stock No. 2504290
- Mfr. Part No. 1SFA170849R4000
Each
$156.67
- RS Stock No. 2504298
- Mfr. Part No. 1SFA170858R4000
Each
$365.10
Related links
- ABB Grey Aluminium Modular Metal Push Button Enclosure -
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 12 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 18 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 1 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 8 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 24 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 6 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 3 Hole










