ABB Grey Aluminium Modular Metal Push Button Enclosure -
- RS Stock No.:
- 250-4282
- Mfr. Part No.:
- 1SFA170840R4000
- Brand:
- ABB
Subtotal (1 unit)*
$167.69
(exc. GST)
$184.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.69 |
*price indicative
- RS Stock No.:
- 250-4282
- Mfr. Part No.:
- 1SFA170840R4000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Enclosure | |
| Series | Modular Metal | |
| Enclosure Colour | Grey | |
| Enclosure Material | Aluminium | |
| Width | 87mm | |
| Depth | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Enclosure | ||
Series Modular Metal | ||
Enclosure Colour Grey | ||
Enclosure Material Aluminium | ||
Width 87mm | ||
Depth 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ABB 1 hole enclosure is suitable for pilot devices. It is made of aluminium and has 87 x 87 x 100 mm dimensions. This enclosure has IP66 degree protection.
Without hole for cable gland and deep base
Grey colour body
Related links
- ABB Grey Aluminium Modular Metal Push Button Enclosure -
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 12 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 18 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 1 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 8 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 24 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 6 Hole
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 3 Hole