ABB Grey Aluminium Modular Metal Push Button Enclosure -

Subtotal (1 unit)*

$156.67

(exc. GST)

$172.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.67

*price indicative

RS Stock No.:
250-4290
Mfr. Part No.:
1SFA170849R4000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Enclosure

Series

Modular Metal

Enclosure Colour

Grey

Enclosure Material

Aluminium

Width

87mm

Depth

100mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The ABB enclosure without hole is suitable for 3 holes and used for pilot devices. It is made of aluminium and has 195 x 87 x 100 mm dimensions. This enclosure has IP66 degree protection.

Without conduit entry

Grey colour body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy