ABB Grey Aluminium Modular Metal Push Button Enclosure - 1 Hole

Subtotal (1 unit)*

$151.43

(exc. GST)

$166.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.43

*price indicative

RS Stock No.:
250-4264
Mfr. Part No.:
1SFA170801R1001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Enclosure

Series

Modular Metal

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

Aluminium

Width

87mm

Depth

75mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The ABB 1 hole empty button box is made of aluminium and has 87 x 87 x 75 mm dimensions. This enclosure has IP66 degree protection.

With conduit entry

Grey colour body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy