Better World
Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22mm Diameter
- RS Stock No.:
- 193-2711
- Mfr. Part No.:
- 3SU1851-0AA00-0AH1
- Brand:
- Siemens
Subtotal (1 unit)*
$570.96
(exc. GST)
$628.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $570.96 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-2711
- Mfr. Part No.:
- 3SU1851-0AA00-0AH1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU18 | |
| Cutout Diameter | 22mm | |
| Enclosure Colour | Grey | |
| Enclosure Material | Metal | |
| Length | 89.4mm | |
| Width | 85mm | |
| Depth | 112.5mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Better World Claim | Extended product life, Low carbon manufacture | |
| Better World Product | Yes | |
| For Use With | Command Devices | |
| Operating Temperature Range | -25 → +70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU18 | ||
Cutout Diameter 22mm | ||
Enclosure Colour Grey | ||
Enclosure Material Metal | ||
Length 89.4mm | ||
Width 85mm | ||
Depth 112.5mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Better World Claim Extended product life, Low carbon manufacture | ||
Better World Product Yes | ||
For Use With Command Devices | ||
Operating Temperature Range -25 → +70°C | ||
- COO (Country of Origin):
- CN
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Enclosure for command devices, 22 mm, round, Enclosure material metal, enclosure top part gray, with protective collar for 5 padlocks, and mushroom diameter 60 mm, 1 control point, without equipment, floor mounting, 1xM20 each on top and bottom
Related links
- Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22mm Diameter
- Siemens Yellow Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Enclosure - 1 Hole 22mm Diameter
- Siemens Yellow Metal SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 6 Hole 22mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 3 Hole 22mm Diameter
- Siemens Yellow Metal SIRIUS ACT Push Button Enclosure - 1 Hole 22mm Diameter
