RS Better World

Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 3 Hole 22 mm Diameter

Subtotal (1 unit)*

$1,480.99

(exc. GST)

$1,629.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,480.99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-9517
Mfr. Part No.:
3SU1853-3AA00-0AA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button Enclosure

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

3

Enclosure Colour

Grey

Enclosure Material

Metal

IP Rating

IP66

Length

492.4mm

Width

159.5mm

Depth

185.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Better World Claim

Extended Product Life, Low Carbon Manufacture

Better World Product

Yes

For Use With

Command Devices

COO (Country of Origin):
DE

Siemens Control Station Enclosure


The Siemens 3SUI series control station enclosure is a three hole, grey metal enclosure. It comes with three cut-outs. It is a two hand operation console, without standard equipment.

Features and Benefits


• Operating temperature ranges between -25°C and 70°C

Applications


• Command device

Certifications


• CCC certified

• CE certified

• CSA certified

• EAC certified

• IP66 rated

• UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy