RS Better World

Siemens Yellow Metal SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22 mm Diameter

Subtotal (1 unit)*

$214.59

(exc. GST)

$236.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$214.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
180-9516
Mfr. Part No.:
3SU1851-0AA00-0AB2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Push Button Enclosure

Series

SIRIUS ACT 3SU18

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Metal

Length

85mm

Width

64mm

Depth

89.4mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

For Use With

Command Devices, Railways

COO (Country of Origin):
CN

Siemens Control Station Enclosure


The Siemens 3SUI series control station enclosure is a one hole, yellow metal enclosure. It has a single cut-out provided for the pushbutton.

Features and Benefits


• Operating temperature ranges between -25°C and 70°C

Applications


• Command device

• Railways

Certifications


• CCC certified

• CE certified

• CSA certified

• EAC certified

• IP66 rated

• IP67 rated

• IP69 rated

• IP69K rated

• UL approved

• VDE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy