Siemens Yellow Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22 mm Diameter
- RS Stock No.:
- 193-4789
- Mfr. Part No.:
- 3SU1851-0AA00-0AF2
- Brand:
- Siemens
Subtotal (1 unit)*
$582.26
(exc. GST)
$640.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $582.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-4789
- Mfr. Part No.:
- 3SU1851-0AA00-0AF2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU18 | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 22mm | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Metal | |
| IP Rating | IP66, IP69, IP67 | |
| Width | 85mm | |
| Depth | 112.5mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| For Use With | Command Devices | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU18 | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 22mm | ||
Enclosure Colour Yellow | ||
Enclosure Material Metal | ||
IP Rating IP66, IP69, IP67 | ||
Width 85mm | ||
Depth 112.5mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
For Use With Command Devices | ||
- COO (Country of Origin):
- CN
Related links
- Siemens Yellow Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22 mm Diameter
- Siemens Yellow Metal SIRIUS ACT 3SU18 Push Button Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 22 mm Diameter
- Siemens Yellow Metal SIRIUS ACT Push Button Enclosure - 1 Hole 22 mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Control Station Enclosure - 1 Hole 22 mm Diameter
- Siemens Yellow Plastic SIRIUS ACT 3SU18 Push Button Enclosure - 22 mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 6 Hole 22 mm Diameter
- Siemens Grey Metal SIRIUS ACT 3SU18 Push Button Enclosure - 4 Hole 22 mm Diameter
