Schneider Electric Yellow PC Harmony XALK Control Station Enclosure - 1 Hole 22mm Diameter

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$35.35

(exc. GST)

$38.88

(inc. GST)

RS Stock No.:
188-9265
Mfr. Part No.:
XALKW01H7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XALK

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

PC

Length

68mm

Width

53mm

Depth

68mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

For Use With

XB5 Control and Signalling Unit

Operating Temperature Range

-40 → +70°C

Dimensions

68 x 53 x 68mm

COO (Country of Origin):
CZ
Empty box yellow Colour for illuminated e.stop 1 hole.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy