Schneider Electric Yellow Plastic Harmony XALK Push Button Enclosure - 4 Hole 22 mm Diameter
- RS Stock No.:
- 746-9346
- Mfr. Part No.:
- XALK04
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$136.71
(exc. GST)
$150.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.71 |
*price indicative
- RS Stock No.:
- 746-9346
- Mfr. Part No.:
- XALK04
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Enclosure | |
| Series | Harmony XALK | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 4 | |
| Enclosure Colour | Yellow | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP69, IP66, IP69K | |
| Length | 77mm | |
| Width | 70mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| For Use With | XB5 22 mm Control and Signalling Units | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Enclosure | ||
Series Harmony XALK | ||
Cutout Diameter 22mm | ||
Number of Cutouts 4 | ||
Enclosure Colour Yellow | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP69, IP66, IP69K | ||
Length 77mm | ||
Width 70mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
For Use With XB5 22 mm Control and Signalling Units | ||
Schneider Electric | Harmony XALK and XALD Series | Push Button Enclosures
Harmony is a machine and panel solution series from Schneider Electric, the series includes push buttons, pilot lights, switches and other panel solutions offering high-performance without compromise. Offering modern and stylish design, efficiency, robustness in harsh environments, the Harmony series is one of the most comprehensive ranges available.
The Harmony XALK and XALD series is a variety of push button enclosures or control stations, which are compatible with other items in the Harmony range such as push buttons, mushroom head operators, legend plates and LEDs. Perfectly suited for many typical functions such as start, stop, start-stop and emergency stop, they have been specifically designed for simple installation whilst having a robust construction. Stations are complete and ready for assembly in order to meet your requirements, available are 1, 2, 3, 4 or 5 cut outs which are compatible with the Harmony XB5 units and push buttons. Protected to IP65 and NEMA 4 these enclosures are dusts and damp proof, whilst also conforming to IEC, UL and CSA standards.
XALD complete control stations are fitted with 1, 2 or 3 Ø 22 mm control and signalling units from the Harmony XB5 range
XALK complete control stations for emergency stop function (mushroom head push buttons)
Features and Benefits:
• Flush mounting
• Dust and damp proof
• Lightweight
• XALD for Ø 22 mm control and signalling units
Protection ratings & Safety features:
• Overvoltage rating Class II conforming to IEC 60536
• IP69, IP67, IP66 conforming to IEC 60529, IP69K and IK03 conforming to EN 50102
• NEMA 13 and NEMA 4X
• EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14
Applications - Industry, service sector and infrastructure such as:
• Chemical industry
• Marine
• Energy distribution
• Panel builders
• Car washes
• Food and Beverage
Approvals
UL, CSA.
Standards
CE Marked, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520.
Related links
- Schneider Electric Yellow Plastic Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic XAC Control Station Enclosure - 4 Hole 22 mm Diameter
