Schneider Electric Polycarbonate XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 179-8308
- Mfr. Part No.:
- XALJ01C
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-8308
- Mfr. Part No.:
- XALJ01C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | XALK | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Material | Polycarbonate | |
| Length | 68mm | |
| Width | 53mm | |
| Depth | 68mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| For Use With | XB5 22 Dia Control and Signalling Units | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series XALK | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Material Polycarbonate | ||
Length 68mm | ||
Width 53mm | ||
Depth 68mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
For Use With XB5 22 Dia Control and Signalling Units | ||
- COO (Country of Origin):
- CN
Plastic control stations with 1, 2, 3, 4 or 5 hole options using the Harmony® 22 mm XB5 Push Button range
Yellow empty enclosure lid with light grey base - 1 cut-out
Related links
- Schneider Electric Yellow Plastic Harmony XALK Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow, Grey Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Yellow PC Harmony XALK Control Station Enclosure - 1 Hole 22mm Diameter
- Schneider Electric White Plastic XACB Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Light Grey ABS Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Fibreglass Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
