Schneider Electric White Glass Reinforced Polyester Harmony Control Station Enclosure - 4 Hole 22 mm Diameter
- RS Stock No.:
- 357-643
- Mfr. Part No.:
- XAPA1120H2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$191.40
(exc. GST)
$210.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.40 |
*price indicative
- RS Stock No.:
- 357-643
- Mfr. Part No.:
- XAPA1120H2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 4 | |
| Enclosure Colour | White | |
| Enclosure Material | Glass Reinforced Polyester | |
| Length | 146mm | |
| Width | 85mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU RoHS Directive, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 4 | ||
Enclosure Colour White | ||
Enclosure Material Glass Reinforced Polyester | ||
Length 146mm | ||
Width 85mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU RoHS Directive, IEC 60529 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Empty Control Station is designed for use with 22 mm diameter control and signalling units. It is built to operate in severe ambiance conditions, ensuring durability and reliability in challenging environments. The assembly style is intended for customer assembly, allowing for customization according to specific needs. It can operate in an ambient air temperature range of -40°C to 70°C, making it suitable for a wide range of industrial applications, even in extreme temperature conditions.
Black colour base
High resistant to acids
High resistant to all solvents
High resistant to bases
High resistant to diesel
High resistant to mineral salts
IP69 and IP69K rated
- RS Stock No. 0357406
- Mfr. Part No. XALG041
Each
$132.33
- RS Stock No. 3308442
- Mfr. Part No. XALD04
Each
$184.61
- RS Stock No. 0357036
- Mfr. Part No. XAPE105
Each
$249.57
- RS Stock No. 6094938
- Mfr. Part No. XAPE303
Each
$105.47
Related links
- Schneider Electric White Glass Reinforced Polyester XAP Control Station Enclosure -
- Schneider Electric Grey Glass Reinforced Polyester Harmony Control Station Enclosure - 16 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Black Anodised Aluminium XAP Control Station Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Grey Zinc Alloy Harmony XAP Control Station Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Grey Plastic Harmony Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic XAC Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Black Polycarbonate XAL Control Station Enclosure - 4 Hole 22 mm Diameter











