Schneider Electric Yellow Plastic Harmony Control Station Enclosure - 4 Hole 22 mm Diameter

Subtotal (1 unit)*

$940.12

(exc. GST)

$1,034.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$940.12

*price indicative

RS Stock No.:
357-584
Mfr. Part No.:
XACB030834508
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Control Station Enclosure

Series

Harmony

Cutout Diameter

22mm

Number of Cutouts

4

Enclosure Colour

Yellow

Enclosure Material

Plastic

Maximum Operating Temperature

70°C

Standards/Approvals

EU, RoHS

COO (Country of Origin):
CZ
The Schneider Electric Pendant Box is designed with double insulation for enhanced safety and protection in industrial environments. The box is made from glass reinforced polyester, offering superior strength, durability, and resistance to harsh conditions. It supports both control circuit and power circuit types, making it versatile for various applications. The box is classified as an empty box, providing a customizable solution for users to assemble and configure according to their specific requirements. This design ensures flexibility and reliability for pendant control systems.

Yellow colour

IP65 conforming to IEC 60529

IK08 conforming to IEC 62262

Mechanical durability of 1000000 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy