Schneider Electric Grey Glass Reinforced Polyester XAPA Control Station Enclosure - 16 Hole 22 mm Diameter
- RS Stock No.:
- 211-8445
- Mfr. Part No.:
- XAPA4116
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$347.06
(exc. GST)
$381.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 9 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $347.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-8445
- Mfr. Part No.:
- XAPA4116
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Station Enclosure | |
| Series | XAPA | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 16 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Glass Reinforced Polyester | |
| IP Rating | IP69K, IP65, IP69 | |
| Depth | 83mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Class II conforming to IEC 60536, M3 conforming to CSTB VO, conforming to UL 94 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| For Use With | 22 mm control and signalling units | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Station Enclosure | ||
Series XAPA | ||
Cutout Diameter 22mm | ||
Number of Cutouts 16 | ||
Enclosure Colour Grey | ||
Enclosure Material Glass Reinforced Polyester | ||
IP Rating IP69K, IP65, IP69 | ||
Depth 83mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Class II conforming to IEC 60536, M3 conforming to CSTB VO, conforming to UL 94 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
For Use With 22 mm control and signalling units | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Grey Glass Reinforced Plastic Harmony Push Button Enclosure - 16 Hole 22 mm Diameter
- Lovato Grey Metal LPZM Enclosure - 16 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony Push Button Enclosure - 8 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric White Glass Reinforced Polyester XAP Control Station Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Grey Glass Reinforced Plastic Harmony Control Station Enclosure -
- Schneider Electric Grey Fibreglass Harmony Control Station Enclosure - 1 Hole 22 mm Diameter
