Alpha Wire Xtra-Guard 4 Multicore Industrial Cable, 6 Cores, 0.56 mm², Screened, 30m, Black Thermoplastic Elastomers

Unavailable
RS will no longer stock this product.
RS Stock No.:
884-0819
Mfr. Part No.:
45156 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Xtra-Guard 4

Number of Cores

6

Cross Sectional Area

0.56 mm²

American Wire Gauge

20 AWG

Conductor Material

Tinned Copper

Sheath Material

Thermoplastic Elastomers TPE

Sheath Colour

Black

Screen Type

Foil and Braid

Screened/Unscreened

Screened

Length

30m

Outer Diameter

8.48mm

Voltage Rating

300 V

Standards Met

CE, CSA, UL

Maximum Operating Temperature

+125°C

Drain Wire

Yes

Insulation Material

TPE

Minimum Operating Temperature

-50°C

Core Strands

7/0.32 mm

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy