Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 4 Cores, 0.23 mm², Screened, 30m, Grey PVC Sheath, 24 AWG

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 50 Metre(s)

$260.25

(exc. GST)

$286.28

(inc. GST)

RS Stock No.:
111-9048
Mfr. Part No.:
5094C SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Xtra-Guard 1

Number of Cores

4

Cross Sectional Area

0.23 mm²

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Grey

American Wire Gauge

24 AWG

Outer Diameter

4.55mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

CE, CSA, UL

Fire Behaviour

Flame Retardant

Insulation Material

PVC

Conductor Resistance

26 Ω/1000ft

Minimum Operating Temperature

-35°C

Screen Type

Foil

Drain Wire

Yes

Voltage Rating

300 V

Conductor Material

Tinned Copper

Minimum Bend Radius

10 x Diameter

Maximum Operating Temperature

+105°C

Core Strands

7/0.20 mm

COO (Country of Origin):
US

Approvals

UL2464; CSA AWM; UL VW-1 (Flame Test)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy