Alpha Wire Xtra-Guard 4 Control Cable, 3 Cores, 0.23 mm², Screened, 30m, Black Thermoplastic Elastomers TPE Sheath, 24

Unavailable
RS will no longer stock this product.
RS Stock No.:
884-0786
Mfr. Part No.:
45113 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Xtra-Guard 4

Number of Cores

3

Cross Sectional Area

0.23 mm²

Screened/Unscreened

Screened

Length

30m

Sheath Colour

Black

American Wire Gauge

24 AWG

Outer Diameter

6.02mm

Sheath Material

Thermoplastic Elastomers TPE

Standards Met

CE, CSA, UL

Minimum Operating Temperature

-50°C

Insulation Material

TPE

Maximum Operating Temperature

+125°C

Screen Type

Foil and Braid

Drain Wire

Yes

Conductor Material

Tinned Copper

Voltage Rating

300 V

Core Strands

7/0.2 mm

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy