Phoenix Contact SAC-4P-100.0-PUR/SH-0.25 Data Cable, 4 Cores, 0.25mm² 24 AWG, Screened, 100 m, Black PUR Sheath
- RS Stock No.:
- 853-1010
- Mfr. Part No.:
- 1535794
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,023.35
(exc. GST)
$1,125.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,023.35 |
*price indicative
- RS Stock No.:
- 853-1010
- Mfr. Part No.:
- 1535794
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Cable | |
| Series | SAC-4P-100.0-PUR/SH-0.25 | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100m | |
| Outside Diameter | 5mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 210μm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Cable | ||
Series SAC-4P-100.0-PUR/SH-0.25 | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100m | ||
Outside Diameter 5mm | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 210μm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Data Cable, 4 x Positions, Twisted Pair Cable Type - SAC-4P-100,0-PUR/SH-0,25 - 1535794
For reliable signalling in your industrial network, wire up this 24AWG data cable from Phoenix Contact. It comes on a reel of 100m, so you'll have plenty on hand to transmit information across large work areas. A nominal voltage rating of 300V means it's ideal for high-power applications.
This hardy cable withstands temperatures between -25°C and +80°C in flexible setups and as low as -40°C when fixed in place, so it gets on with the job in harsh conditions. An outer diameter of just 5mm makes it easy to feed into awkward spots. You'll commonly find data cables like this in commercial computer networks and telecommunication systems.
Features & Benefits
• Halogen-free cable type, so it doesn't emit toxic or corrosive substances in the event of a fire
• Shielding blocks crosstalk between cables for efficient signalling
• PUR outer sheath is resistant to abrasion and impact, so it's just the thing for heavy-duty applications
• Twisted pair construction prevents crosstalk and EMI
• DIN EN 60811-2-1 marking means it's oil-resistant as per the European standard for electrical insulating and sheathing materials
Related links
- Phoenix Contact SAC-8P-100.0-PUR/SH-0.25 Data Cable 0.25mm² 24 AWG 100 m, Black Polypropylene
- Phoenix Contact SAC-3P-100.0-PUR/SH-0.25 Data Cable 0.25mm² 24 AWG 100 m, Black Polypropylene
- Phoenix Contact SAC-4P-100.0-PUR/0.25 Data Cable 0.25mm² 24 AWG 100 m, Black Polypropylene Sheath
- Phoenix Contact SAC-4P-100.0-PVC/0.25 Data Cable 0.25mm² 24 AWG 100 m, Black Polyvinyl Chloride
- Phoenix Contact SAC-3P-100.0-PUR/0.5 Data Cable 0.5mm² 20 AWG 100 m, Black Polypropylene Sheath
- Phoenix Contact SAC-4P-100.0-PVC/0.34 Data Cable 0.34mm² 22 AWG 100 m, Black Polyvinyl Chloride
- Phoenix Contact SAC-4P-100.0-186/0.75 Data Cable 0.75mm² 18 AWG 100 m, Black Polyvinyl Chloride
- Phoenix Contact 5-PUR SH 1.5 m 4 Core Power Cable, Black Polyurethane 90 °C
