Phoenix Contact SAC-4P-100.0-PVC/0.34 Data Cable, 4 Cores, 0.34mm² 22 AWG, Unscreened, 100 m, Black PVC Sheath

Subtotal (1 unit)*

$392.50

(exc. GST)

$431.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$392.50

*price indicative

RS Stock No.:
853-0972
Mfr. Part No.:
1501838
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-100.0-PVC/0.34

Product Type

Data Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Black

Armoured

Yes

Screened/Unscreened

Unscreened

Outside Diameter

5.2mm

Cable Length

100m

Voltage

300V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

EAC

Hazardous Area Certification

No

Cable CSA

0.34mm²

American Wire Gauge

22AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE

Phoenix Contact 4-Core Actuator/Sensor Cable, PVC Sheath, 0.34 mm² - SAC-4P-100,0-PVC/0,34 - 1501838


Establish secure connections between sensors and actuators with this robust cable from Phoenix Contact. Thanks to its durable polyvinyl chloride (PVC) sheath, this cable has reliable corrosion and wear resistance, so you can use it in tough conditions. Its core consists of four wires twisted together to prevent electrostatic interference, meaning you'll get noiseless electrical signal transmission.

As it's supplied in an ample length of 100m, there's enough cable for multiple connections. It's also simple to cut down to size to suit your application. The cable conductor is made of copper material for high conductivity, giving you seamless signal transmission and reliable performance. It's also flexible, so you can bend this cable to fit your workplace design specifications. This cable is oil-resistant, making it a good choice for use in industrial environments such as factories and production assembly lines.

Features & Benefits


• High voltage rating of 300V for heavy-duty industrial applications

• Broad operating temperature range of -40°C to +80°C to withstand use in harsh environments

• UL94 V-0 (Underwriters' Laboratories) flammability rating for fire resistance and enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy