Phoenix Contact SAC-4P-100.0-186/0.75 Data Cable, 4 Cores, 0.75mm² 18 AWG, Unscreened, 100 m, Black PVC Sheath

Subtotal (1 unit)*

$957.03

(exc. GST)

$1,052.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$957.03

*price indicative

RS Stock No.:
853-0950
Mfr. Part No.:
1457461
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P-100.0-186/0.75

Product Type

Data Cable

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Armoured

Yes

Cable Length

100m

Outside Diameter

5.9mm

Voltage

300V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

EAC

Cable CSA

0.75mm²

Hazardous Area Certification

No

American Wire Gauge

18AWG

Fire Behaviour

Flame Retardant

COO (Country of Origin):
PL
By the meter, Cable reel, PUR, black-gray RAL 7021, 4-wire, color single wire: brown, white, blue, black, cable length: 100 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy