Alpha Wire Ecogen Ecocable Mini Control Cable, 4 Cores, 0.09mm² 28 AWG, Unscreened, 30 m, Grey Modified Polyphenylene

Subtotal (1 reel of 30 metres)*

$377.45

(exc. GST)

$415.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 12 January 2027
  • Plus 4 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$377.45$12.582

*price indicative

RS Stock No.:
832-4739
Mfr. Part No.:
78004 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Ecogen Ecocable Mini

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

30m

Outside Diameter

2.72mm

Voltage

300V

Minimum Operating Temperature

-40°C

Standards/Approvals

CE, CSA, UL

Maximum Operating Temperature

80°C

Cable CSA

0.09mm²

Hazardous Area Certification

No

Fire Behaviour

Halogen Free

American Wire Gauge

28AWG

Size of Strands

79μm

Number of Strands

19

Core Strands

19 x 79 μm

Belden Ecogen Ecocable Mini Series Control Cable, 30m Cable Length, 4 Cores - 78004 SL005


This control cable is a halogen-free, multiconductor cable designed for industrial automation and electrical systems operating at 300 V. It combines tin-plated copper conductors with modified polyphenylene ether insulation and a slate-coloured jacket to suit control, communication and signal applications where reduced outgassing and environmental considerations are important. The product is intended for installations requiring compact, lightweight wiring with a moderate temperature range.

Features & Benefits


• 4-core 19-strand construction provides flexible conductor performance
• 300V rating enables use in low-voltage control circuits
• Tin copper conductors resist corrosion for long service life
• Halogen-free jacket reduces toxic gas generation during combustion
• Modified polyphenylene ether jacket allows material recyclability
• Temperature range -40°C to 80°C supports varied industrial environments

**Applications**


• Suitable for control panels and machine internal wiring
• Ideal for factory automation sensor and actuator runs
• Used for cabinet-to-equipment signal connections
• Can be used in electrical installations requiring halogen-free materials
• Suitable for communications and low-voltage instrumentation links

What conductor flexibility can I expect for routing in confined spaces?


The conductors are finely stranded (19 strands per core), providing improved flexibility for bundling and routing through conduits and tight harnesses.

Is this cable suitable where reduced toxic emissions are required?


Yes, the jacket and insulation are zero-halogen materials designed to limit acid gas and corrosive by-products if exposed to fire.

What mechanical characteristic determines its overall bulk in harnesses?


The cable has an outside diameter of 2.72 mm, enabling Compact harness design and higher conductor density compared with thicker jackets.

Which approvals cover suitability for electrical installations?


The cable carries approvals including UL AWM 21460, UL VW-1, CSA I A/B FT1, CE, RoHS and REACH indicating conformance with several safety and environmental standards.

How is the cable supplied for installation convenience?


It is available in 30m lengths and offered in standard put-ups to facilitate cut-to-length installation and inventory planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy