Alpha Wire Ecogen Ecocable Mini Control Cable, 4 Cores, 0.09mm² 28 AWG, Unscreened, 305 m, Grey Modified Polyphenylene
- RS Stock No.:
- 136-8468
- Mfr. Part No.:
- 78004 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,067.77
(exc. GST)
$2,274.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,067.77 | $6.78 |
*price indicative
- RS Stock No.:
- 136-8468
- Mfr. Part No.:
- 78004 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecocable Mini | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 2.72mm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.09mm² | |
| American Wire Gauge | 28AWG | |
| Fire Behaviour | Halogen Free | |
| Size of Strands | 79μm | |
| Number of Strands | 19 | |
| Core Strands | 19 x 79 μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecocable Mini | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 2.72mm | ||
Cable Length 305m | ||
Voltage 300V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.09mm² | ||
American Wire Gauge 28AWG | ||
Fire Behaviour Halogen Free | ||
Size of Strands 79μm | ||
Number of Strands 19 | ||
Core Strands 19 x 79 μm | ||
Belden Ecogen Ecocable Mini Series Control Cable, 30m Cable Length, 4 Cores - 78004 SL005
This control cable is a halogen-free, multiconductor cable designed for industrial automation and electrical systems operating at 300 V. It combines tin-plated copper conductors with modified polyphenylene ether insulation and a slate-coloured jacket to suit control, communication and signal applications where reduced outgassing and environmental considerations are important. The product is intended for installations requiring compact, lightweight wiring with a moderate temperature range.
Features & Benefits
• 4-core 19-strand construction provides flexible conductor performance
• 300V rating enables use in low-voltage control circuits
• Tin copper conductors resist corrosion for long service life
• Halogen-free jacket reduces toxic gas generation during combustion
• Modified polyphenylene ether jacket allows material recyclability
• Temperature range -40°C to 80°C supports varied industrial environments
• 300V rating enables use in low-voltage control circuits
• Tin copper conductors resist corrosion for long service life
• Halogen-free jacket reduces toxic gas generation during combustion
• Modified polyphenylene ether jacket allows material recyclability
• Temperature range -40°C to 80°C supports varied industrial environments
**Applications**
• Suitable for control panels and machine internal wiring
• Ideal for factory automation sensor and actuator runs
• Used for cabinet-to-equipment signal connections
• Can be used in electrical installations requiring halogen-free materials
• Suitable for communications and low-voltage instrumentation links
• Ideal for factory automation sensor and actuator runs
• Used for cabinet-to-equipment signal connections
• Can be used in electrical installations requiring halogen-free materials
• Suitable for communications and low-voltage instrumentation links
What conductor flexibility can I expect for routing in confined spaces?
The conductors are finely stranded (19 strands per core), providing improved flexibility for bundling and routing through conduits and tight harnesses.
Is this cable suitable where reduced toxic emissions are required?
Yes, the jacket and insulation are zero-halogen materials designed to limit acid gas and corrosive by-products if exposed to fire.
What mechanical characteristic determines its overall bulk in harnesses?
The cable has an outside diameter of 2.72 mm, enabling Compact harness design and higher conductor density compared with thicker jackets.
Which approvals cover suitability for electrical installations?
The cable carries approvals including UL AWM 21460, UL VW-1, CSA I A/B FT1, CE, RoHS and REACH indicating conformance with several safety and environmental standards.
How is the cable supplied for installation convenience?
It is available in 30m lengths and offered in standard put-ups to facilitate cut-to-length installation and inventory planning.
- RS Stock No. 1368477
- Mfr. Part No. 78024 SL001
1 Reel of 305 Metre(s)
$2,444.36
- RS Stock No. 8324739
- Mfr. Part No. 78004 SL005
1 Reel of 30 Metre(s)
$377.45
- RS Stock No. 7871900
- Mfr. Part No. 79030 SL005
1 Reel of 31 Metre(s)
$2,391.94
- RS Stock No. 8324789
- Mfr. Part No. 78034 SL005
1 Reel of 30 Metre(s)
$525.17
Related links
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Slate Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Slate Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene Ether Sheath












