Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.81mm² 18 AWG, Unscreened, 30 m, Grey PVC
- RS Stock No.:
- 828-2351
- Mfr. Part No.:
- 1898/4C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$347.90
(exc. GST)
$382.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship
- Plus 6 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 12 January 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $347.90 | $11.597 |
*price indicative
- RS Stock No.:
- 828-2351
- Mfr. Part No.:
- 1898/4C SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 30m | |
| Outside Diameter | 5.87mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE, UL, CSA | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.81mm² | |
| Fire Behaviour | VW-1, FT1, FT4, Low Smoke Zero Halogen (LSZH) | |
| American Wire Gauge | 18AWG | |
| Number of Strands | 16 | |
| Core Strands | 16 x 250 μm | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 30m | ||
Outside Diameter 5.87mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE, UL, CSA | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.81mm² | ||
Fire Behaviour VW-1, FT1, FT4, Low Smoke Zero Halogen (LSZH) | ||
American Wire Gauge 18AWG | ||
Number of Strands 16 | ||
Core Strands 16 x 250 μm | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Belden Alpha Wire Control Cable, 300V Rating, 5.87mm OD - Alpha Essentials Series - 1898/4C SL005
Features & Benefits
Applications
How long is this control cable?
- RS Stock No. 8282376
- Mfr. Part No. 1898/12C SL005
- RS Stock No. 8282373
- Mfr. Part No. 1898/10C SL005
- RS Stock No. 8282389
- Mfr. Part No. 1898/19C SL005
- RS Stock No. 8282364
- Mfr. Part No. 1898/9C SL005
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.81mm² 18 AWG 30 m, Grey












