Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 1.5mm² 16 AWG, Unscreened, 1000 ft, Grey PVC

Subtotal (1 reel of 305 metres)*

$3,619.39

(exc. GST)

$3,981.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,619.39$11.867

*price indicative

RS Stock No.:
277-5849
Mfr. Part No.:
1772 BR001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

0.245in

Cable Length

1000ft

Voltage

600Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), EU Low Voltage Directive 2014/35/EU, California Proposition 65, EU Directive 2011/65/EU(RoHS2)

Hazardous Area Certification

EU

Cable CSA

1.5mm²

American Wire Gauge

16AWG

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy