Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 1.5mm² 16 AWG, Unscreened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-4424
- Mfr. Part No.:
- 1705 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$2,043.48
(exc. GST)
$2,247.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,043.48 | $6.70 |
*price indicative
- RS Stock No.:
- 277-4424
- Mfr. Part No.:
- 1705 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 0.113in | |
| Cable Length | 1000ft | |
| Voltage | 1000Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2011/65/EU of the European Parliam ENt, 2015/863/EU, China RoHS 2 per GB/T 26572 2011, China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, EU/UK/China RoHS, UK RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 0.113in | ||
Cable Length 1000ft | ||
Voltage 1000Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2011/65/EU of the European Parliam ENt, 2015/863/EU, China RoHS 2 per GB/T 26572 2011, China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, EU/UK/China RoHS, UK RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
RoHS Status: Exempt
- RS Stock No. 2775886
- Mfr. Part No. 1898/4C SL001
- RS Stock No. 2775875
- Mfr. Part No. 1897C SL001
- RS Stock No. 2774276
- Mfr. Part No. 1072 SL001
- RS Stock No. 2774280
- Mfr. Part No. 1085 SL001
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey












