Alpha Wire Alpha Essentials Communication & Control Control Cable, 15 Cores, 1.5mm² 16 AWG, Unscreened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

$20,257.36

(exc. GST)

$22,283.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$20,257.36$66.418

*price indicative

RS Stock No.:
277-4277
Mfr. Part No.:
1075 SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

15

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Outside Diameter

0.725in

Cable Length

1000ft

Voltage

600Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

UL AWM/STYLE 2463 80°C / 600 VRMS VW-1

Maximum Operating Temperature

80°C

Hazardous Area Certification

EU

Cable CSA

1.5mm²

Fire Behaviour

VW-1

American Wire Gauge

16AWG

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy