Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.5mm² 20 AWG, Unscreened, 100 ft, White PVC
- RS Stock No.:
- 277-5524
- Mfr. Part No.:
- 6644 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$1,391.03
(exc. GST)
$1,530.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 June 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,391.03 | $46.368 |
*price indicative
- RS Stock No.:
- 277-5524
- Mfr. Part No.:
- 6644 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 0.218in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | UL AWM/STYLE 2576 80°C / 150 VRMS VW-1, CE: EU Low Voltage Directive 2014/35/EU, Military MIL-W-16878/Type B 105°C / 600 VRMS | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | VW-1 | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 0.218in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals UL AWM/STYLE 2576 80°C / 150 VRMS VW-1, CE: EU Low Voltage Directive 2014/35/EU, Military MIL-W-16878/Type B 105°C / 600 VRMS | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification EU | ||
Cable CSA 0.5mm² | ||
Fire Behaviour VW-1 | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
- RS Stock No. 2775521
- Mfr. Part No. 6643 WH005
- RS Stock No. 2775518
- Mfr. Part No. 6642 WH005
- RS Stock No. 2774631
- Mfr. Part No. M13404 SL005
- RS Stock No. 2775522
- Mfr. Part No. 6644 WH001
Related links
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 1000 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 500 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.25mm² 24 AWG 100 ft, White Polyvinyl Chloride Sheath












