Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.75mm² 18 AWG, Unscreened, 100 ft, White
- RS Stock No.:
- 277-5528
- Mfr. Part No.:
- 6652 WH005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$871.59
(exc. GST)
$958.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 August 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $871.59 | $29.053 |
*price indicative
- RS Stock No.:
- 277-5528
- Mfr. Part No.:
- 6652 WH005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100ft | |
| Outside Diameter | 0.213in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | UL AWM/STYLE 2576, EU Low Voltage Directive 2014/35/EU, Military MIL-W-16878/Type B | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Cable Length 100ft | ||
Outside Diameter 0.213in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals UL AWM/STYLE 2576, EU Low Voltage Directive 2014/35/EU, Military MIL-W-16878/Type B | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification Directive 2011/65/EU | ||
American Wire Gauge 18AWG | ||
Fire Behaviour VW-1 | ||
RoHS Status: Exempt
- RS Stock No. 2774636
- Mfr. Part No. M13502 SL005
- RS Stock No. 2775531
- Mfr. Part No. 6654 WH005
- RS Stock No. 2775548
- Mfr. Part No. 881802 SL005
- RS Stock No. 2775527
- Mfr. Part No. 6652 WH002
Related links
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 1000 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 500 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.34mm² 22 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.25mm² 24 AWG 100 ft, White Polyvinyl Chloride Sheath












