Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.5mm² 20 AWG, Unscreened, 500 ft, White PVC
- RS Stock No.:
- 277-5523
- Mfr. Part No.:
- 6644 WH002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$5,712.50
(exc. GST)
$6,283.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 June 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,712.50 | $37.582 |
*price indicative
- RS Stock No.:
- 277-5523
- Mfr. Part No.:
- 6644 WH002
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.26mm | |
| Cable Length | 500ft | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -55°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | California Proposition 65, CE: EU Low Voltage 2014/35/EU, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), Military MIL-W-16878/Type B, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2576 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.26mm | ||
Cable Length 500ft | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -55°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals California Proposition 65, CE: EU Low Voltage 2014/35/EU, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), Military MIL-W-16878/Type B, REACH Regulation (EC 1907/2006), UL AWM/STYLE 2576 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 500 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 500 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 1000 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 100 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.25mm² 24 AWG 500 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.25mm² 24 AWG 500 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 500 ft, White Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.5mm² 20 AWG 1000 ft, White Polyvinyl Chloride Sheath
