Alpha Wire Alpha Essentials Communication & Control Control Cable, 102 Cores, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC
- RS Stock No.:
- 277-5487
- Mfr. Part No.:
- 6426 SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
$26,223.61
(exc. GST)
$28,845.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 June 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $26,223.61 | $172.524 |
*price indicative
- RS Stock No.:
- 277-5487
- Mfr. Part No.:
- 6426 SL002
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 102 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Outside Diameter | 23.22mm | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CSA International C(UL) TYPE CMG 60°C FT4, UL CM 105°C PLTC 105°C SUN RES | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EU | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 102 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Outside Diameter 23.22mm | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals CSA International C(UL) TYPE CMG 60°C FT4, UL CM 105°C PLTC 105°C SUN RES | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EU | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
- RS Stock No. 2774908
- Mfr. Part No. M4644 SL002
- RS Stock No. 2775691
- Mfr. Part No. 3241 SL002
- RS Stock No. 2775339
- Mfr. Part No. 6340 SL002
- RS Stock No. 2775700
- Mfr. Part No. 3245 SL002
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey












