Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 2.5mm² 14 AWG, Unscreened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-4367
- Mfr. Part No.:
- 1274 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$6,266.42
(exc. GST)
$6,893.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,266.42 | $20.546 |
*price indicative
- RS Stock No.:
- 277-4367
- Mfr. Part No.:
- 1274 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 0.515in | |
| Cable Length | 1000ft | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU Low Voltage 2014/35/EU, UL AWM/STYLE 2463 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 0.515in | ||
Cable Length 1000ft | ||
Voltage 600Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU Low Voltage 2014/35/EU, UL AWM/STYLE 2463 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification Directive 2011/65/EU | ||
American Wire Gauge 14AWG | ||
RoHS Status: Exempt
The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
- RS Stock No. 2774370
- Mfr. Part No. 1279 SL001
1 Reel of 305 Metre(s)
$17,201.22
- RS Stock No. 2774653
- Mfr. Part No. M13582 SL001
1 Reel of 305 Metre(s)
$2,372.66
- RS Stock No. 2774368
- Mfr. Part No. 1275 SL001
1 Reel of 305 Metre(s)
$11,433.60
- RS Stock No. 2774372
- Mfr. Part No. 1282 SL001
1 Reel of 305 Metre(s)
$23,879.23
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire 6540 Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5444 Multicore Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey












