Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 2.5mm² 14 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-4465
- Mfr. Part No.:
- 1750 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$9,619.48
(exc. GST)
$10,581.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $9,619.48 | $31.539 |
*price indicative
- RS Stock No.:
- 277-4465
- Mfr. Part No.:
- 1750 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.3in | |
| Voltage | 450Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EU Low Voltage Directive 2014/35/EU | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | RoHS | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 0.3in | ||
Voltage 450Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), EU Low Voltage Directive 2014/35/EU | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification RoHS | ||
American Wire Gauge 14AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
