Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 2.5mm² 14 AWG, Unscreened, 1000 ft, Grey
- RS Stock No.:
- 277-4372
- Mfr. Part No.:
- 1282 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$23,879.23
(exc. GST)
$26,267.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $23,879.23 | $78.293 |
*price indicative
- RS Stock No.:
- 277-4372
- Mfr. Part No.:
- 1282 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.886in | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE: EU Low Voltage 2014/35/EU, EU 2015/863/EU (RoHS3), CE: EU 2011/65/EU(RoHS2), UL AWM/STYLE 2463 / 600 VRMS VW-1 | |
| Hazardous Area Certification | No | |
| Cable CSA | 2.5mm² | |
| Fire Behaviour | VW-1 | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 0.886in | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE: EU Low Voltage 2014/35/EU, EU 2015/863/EU (RoHS3), CE: EU 2011/65/EU(RoHS2), UL AWM/STYLE 2463 / 600 VRMS VW-1 | ||
Hazardous Area Certification No | ||
Cable CSA 2.5mm² | ||
Fire Behaviour VW-1 | ||
American Wire Gauge 14AWG | ||
RoHS Status: Exempt
- RS Stock No. 2774370
- Mfr. Part No. 1279 SL001
- RS Stock No. 2774653
- Mfr. Part No. M13582 SL001
- RS Stock No. 2774369
- Mfr. Part No. 1277 SL001
- RS Stock No. 2774368
- Mfr. Part No. 1275 SL001
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey












