Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.05mm² 30 AWG, Unscreened, 100 ft,
- RS Stock No.:
- 277-4285
- Mfr. Part No.:
- 1115 MC005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$494.45
(exc. GST)
$543.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $494.45 | $16.482 |
*price indicative
- RS Stock No.:
- 277-4285
- Mfr. Part No.:
- 1115 MC005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Multicolour | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Voltage | 200Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | REACH (EC 1907/2006), EU 2015/863/EU, EU 2011/65/EU, China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, China RoHS 2 per GB/T 26572 2011 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.05mm² | |
| American Wire Gauge | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Multicolour | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 100ft | ||
Voltage 200Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals REACH (EC 1907/2006), EU 2015/863/EU, EU 2011/65/EU, China RoHS “Marking for Control of Pollution by Electronic Information Products” standard SJ/T 11364 2014, China RoHS 2 per GB/T 26572 2011 | ||
Hazardous Area Certification No | ||
Cable CSA 0.05mm² | ||
American Wire Gauge 30AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.05mm² 30 AWG 1000 ft,
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.05mm² 30 AWG 1000 ft,
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.03mm² 32 AWG 100 ft,
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 100 ft, Grey
