Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 2.5mm² 14 AWG, Unscreened, 100 ft, Grey PVC
- RS Stock No.:
- 277-4655
- Mfr. Part No.:
- M13582 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$269.35
(exc. GST)
$296.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $269.35 | $8.978 |
*price indicative
- RS Stock No.:
- 277-4655
- Mfr. Part No.:
- M13582 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 0.355in | |
| Voltage | 300Vrms | |
| Conductor Type | 2 x 1 Conductors | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | AWM/STYLE 2463 / 600 VRMS, UL / 150 VRMS | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 14AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 0.355in | ||
Voltage 300Vrms | ||
Conductor Type 2 x 1 Conductors | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals AWM/STYLE 2463 / 600 VRMS, UL / 150 VRMS | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 14AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
- RS Stock No. 2775596
- Mfr. Part No. 2472 SL005
1 Reel of 30 Metre(s)
$604.43
- RS Stock No. 2776023
- Mfr. Part No. 2442C SL005
1 Reel of 30 Metre(s)
$475.09
- RS Stock No. 2774653
- Mfr. Part No. M13582 SL001
1 Reel of 305 Metre(s)
$2,372.66
- RS Stock No. 2774654
- Mfr. Part No. M13582 SL002
1 Reel of 152 Metre(s)
$1,324.25
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 100 ft, Grey












