Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.75mm² 18 AWG, Unscreened, 100 ft, Grey PVC
- RS Stock No.:
- 277-4636
- Mfr. Part No.:
- M13502 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$145.08
(exc. GST)
$159.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 23 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $145.08 | $4.836 |
*price indicative
- RS Stock No.:
- 277-4636
- Mfr. Part No.:
- M13502 SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100ft | |
| Outside Diameter | 5.03mm | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL CMG 75°C AWM/STYLE 2509 80°C / 300 VRMS, CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 75°C | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Cable Length 100ft | ||
Outside Diameter 5.03mm | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL CMG 75°C AWM/STYLE 2509 80°C / 300 VRMS, CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 75°C | ||
Hazardous Area Certification Directive 2011/65/EU | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 18AWG | ||
RoHS Status: Exempt
- RS Stock No. 2775548
- Mfr. Part No. 881802 SL005
- RS Stock No. 2774790
- Mfr. Part No. M33502 SL005
- RS Stock No. 2775560
- Mfr. Part No. 881806 SL005
- RS Stock No. 2774640
- Mfr. Part No. M13504 SL005
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey












