Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable, 2 Cores, 0.18mm² 26, Screened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 276-9772
- Mfr. Part No.:
- 86501CY SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$594.49
(exc. GST)
$653.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $594.49 | $19.816 |
*price indicative
- RS Stock No.:
- 276-9772
- Mfr. Part No.:
- 86501CY SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | Xtra-Guard FLEX Performance Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 4.93mm | |
| Cable Length | 100ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | EU Low Voltage Directive 2014/35/EU | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.18mm² | |
| American Wire Gauge | 26 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series Xtra-Guard FLEX Performance Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 4.93mm | ||
Cable Length 100ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals EU Low Voltage Directive 2014/35/EU | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.18mm² | ||
American Wire Gauge 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire cable has conductor which are made from copper. It is insulated with PVC.
CE EU low voltage directive 2014/35/EU
Cabling 2 conductor cabled
Related links
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.18mm² 26 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable 0.11mm² 28 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable 4.38mm² 12 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable 2.77mm² 14 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Polyvinyl
