Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable, 4 Cores, 2.77mm² 14, Unscreened, 100 ft, Grey PVC Sheath

Subtotal (1 reel of 30 metres)*

$1,077.55

(exc. GST)

$1,185.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,077.55$35.918

*price indicative

RS Stock No.:
276-9741
Mfr. Part No.:
65404 SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Multicore Cable

Series

Xtra-Guard FLEX Performance Cable

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

0.404in

Cable Length

100ft

Voltage

600Vrms

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL AWM/STYLE 2587 90°C / 600 VRMS, CSA International C(RU) AWM

Cable CSA

2.77mm²

Hazardous Area Certification

No

American Wire Gauge

14

RoHS Status: Exempt

The Alpha Wire cable has conductor which are made from copper. It is insulated with PVC.

Cable assembly 4 components cabled

CE EU low voltage directive 2014/35/EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy