Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable, 12 Cores, 0.11mm² 28, Screened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 276-9771
- Mfr. Part No.:
- 86012CY SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$938.66
(exc. GST)
$1,032.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $938.66 | $31.289 |
*price indicative
- RS Stock No.:
- 276-9771
- Mfr. Part No.:
- 86012CY SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Xtra-Guard FLEX Performance Cable | |
| Product Type | Multicore Cable | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 0.283in | |
| Cable Length | 100ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -10°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, RoHS3, RoHS2, REACH Regulation (EC 1907/2006), CSA, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.11mm² | |
| American Wire Gauge | 28 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Xtra-Guard FLEX Performance Cable | ||
Product Type Multicore Cable | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 0.283in | ||
Cable Length 100ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -10°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, RoHS3, RoHS2, REACH Regulation (EC 1907/2006), CSA, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.11mm² | ||
American Wire Gauge 28 | ||
RoHS Status: Exempt
The Alpha Wire cable has conductor which are made from copper. It is insulated with PVC.
Cable assembly 12 components cabled
CE EU low voltage directive 2014/35/EU
Related links
- Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable 4.38mm² 12 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable 2.77mm² 14 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multicore Cable 0.18mm² 26 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Unscreened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Unscreened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Unscreened Grey Polyvinyl
- Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable Screened Grey Polyvinyl
