Alpha Wire Ecogen Ecoflex Multicore Cable, 2 Cores, 0.52mm² 22, Unscreened, 1000 ft, Grey Modified Polyphenylene Ether

Subtotal (1 reel of 305 metres)*

$3,929.42

(exc. GST)

$4,322.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,929.42$12.883

*price indicative

RS Stock No.:
276-9765
Mfr. Part No.:
79044 SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Ecogen Ecoflex

Product Type

Multicore Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Outside Diameter

0.176in

Cable Length

1000ft

Voltage

600Vrms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL AWM/STYLE 21819 AWM/STYLE 21492 VW-1

Hazardous Area Certification

EU

Cable CSA

0.52mm²

Fire Behaviour

NFPA 79-2015 Compliant

American Wire Gauge

22

RoHS Status: Exempt

The Alpha Wire cable has conductor which are made from copper. It is insulated with PVC.

Cable assembly 2 components cabled

CE EU low voltage directive 2014/35/EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy