Alpha Wire Ecogen Ecocable Mini Multicore Cable, 2 Cores, 0.81mm² 20, Unscreened, 1000 ft, Grey Modified Polyphenylene
- RS Stock No.:
- 276-9762
- Mfr. Part No.:
- 78042 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$4,128.54
(exc. GST)
$4,541.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,128.54 | $13.536 |
*price indicative
- RS Stock No.:
- 276-9762
- Mfr. Part No.:
- 78042 SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecocable Mini | |
| Product Type | Multicore Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Outside Diameter | 3.61mm | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA International C(RU) AWM I A/B FT1, UL AWM/STYLE 21460 | |
| Cable CSA | 0.81mm² | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| Fire Behaviour | Halogen Free | |
| American Wire Gauge | 20 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecocable Mini | ||
Product Type Multicore Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Outside Diameter 3.61mm | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA International C(RU) AWM I A/B FT1, UL AWM/STYLE 21460 | ||
Cable CSA 0.81mm² | ||
Hazardous Area Certification Directive 2011/65/EU | ||
Fire Behaviour Halogen Free | ||
American Wire Gauge 20 | ||
RoHS Status: Exempt
Related links
- Alpha Wire ECO Multicore Cable 0.52mm² 22 1000 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Multicore Cable 0.52mm² 22 1000 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Multicore Cable 0.13mm² 28 100 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Multicore Cable 0.32mm² 24 100 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Multicore Cable 0.29mm² 24 100 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Multicore Cable 0.18mm² 26 100 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Multicore Cable 0.32mm² 24 100 ft, Grey Modified Polyphenylene Ether Sheath
- Alpha Wire ECO Control Cable 0.81mm² 18 AWG 30 m, Grey Modified Polyphenylene Ether Sheath
